1003461201 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 7
Unit Price: 91,08000 €
Datasheet
38 Position zQSFP+ to zQSFP+ (2) Plug to Plug (2) 6.56' (2.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003461201

DigiKey Part Number
1003461201-ND
Manufacturer
Manufacturer Product Number
1003461201
Description
CABLE ZQSFP-2ZQSFP M-M 2M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38 Position zQSFP+ to zQSFP+ (2) Plug to Plug (2) 6.56' (2.00m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pull Tab
Manufacturer
Molex
Cable Type
Round, Twin Axial
Series
Usage
External
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Color
Black
Cable Connectors
zQSFP+ to zQSFP+ (2)
Wire Gauge
30 AWG
Number of Positions
38
Frequency - Max
100Gbps
Connector Type
Plug to Plug (2)
Operating Temperature
0°C ~ 70°C
Gender
Male to Male
Base Product Number
Fastening Type
Latch Lock, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2333801-4TE Connectivity AMP Connectors7A142603-ND91,08000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
23073,46196 €16.896,25 €
Unit Price without VAT:73,46196 €
Unit Price with VAT:87,41973 €