38 Position zQSFP+ to zQSFP+ (2) Plug to Plug (2) 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003461051

DigiKey Part Number
1003461051-ND
Manufacturer
Manufacturer Product Number
1003461051
Description
CABLE ZQSFP-2ZQSFP M-M 500MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38 Position zQSFP+ to zQSFP+ (2) Plug to Plug (2) 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Pull Tab
Manufacturer
Molex
Cable Type
Round
Series
Usage
External
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Color
Black
Cable Connectors
zQSFP+ to zQSFP+ (2)
Shielding
Shielded
Number of Positions
38
Wire Gauge
30 AWG
Connector Type
Plug to Plug (2)
Frequency - Max
100Gbps
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Fastening Type
Latch Lock, Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9866,82347 €6.548,70 €
Unit Price without VAT:66,82347 €
Unit Price with VAT:79,51993 €