


1003453501 | |
|---|---|
DigiKey Part Number | 1003453501-ND |
Manufacturer | |
Manufacturer Product Number | 1003453501 |
Description | CABLE ZQSFP-ZSFP M-M 5M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38, 20 (4) Position zQSFP+, zSFP+ Plug to Plug (4) 16.40' (5.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | zQSFP+, zSFP+ | |
Number of Positions | 38, 20 (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 245,75517 € | 14.745,31 € |
| Unit Price without VAT: | 245,75517 € |
|---|---|
| Unit Price with VAT: | 292,44865 € |

