
Category | Features Pull Tab |
Manufacturer Molex | Cable Type Round, Twin Axial |
Series | Usage External |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Obsolete | Color Black |
Cable Connectors zQSFP+, zSFP+ | Shielding Shielded |
Number of Positions 38, 20 (4) | Wire Gauge 30 AWG |
Connector Type Plug to Plug (4) | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull | Base Product Number |

