
Category | Features Pull Tab |
Manufacturer Molex | Cable Type Round |
Series | Usage External |
Packaging Bulk | Length 11.48' (3.50m) |
Part Status Active | Color Black |
Cable Connectors zQSFP+ | Shielding Unshielded |
Number of Positions 38 | Wire Gauge 26 AWG |
Connector Type Plug to Plug | Current - Max/Contact 300 mA |
Gender Male to Male | Frequency - Max 28Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2333842-7 | TE Connectivity AMP Connectors | 0 | 17-2333842-7-ND | 63,32160 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 131,46167 € | 6.310,16 € |
| Unit Price without VAT: | 131,46167 € |
|---|---|
| Unit Price with VAT: | 156,43939 € |


