38 Position zQSFP+, zSFP+ Plug to Plug 1.05' (320.00mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002971321

DigiKey Part Number
900-1002971321-ND
Manufacturer
Manufacturer Product Number
1002971321
Description
ZQSFP+ TO ZQSFP+ 32AWG 0.32M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38 Position zQSFP+, zSFP+ Plug to Plug 1.05' (320.00mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
zQSFP+, zSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
1.05' (320.00mm)
Color
-
Shielding
Unshielded
Wire Gauge
32 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,97000 €65,97 €
1056,08200 €560,82 €
2552,57320 €1.314,33 €
5549,73200 €2.735,26 €
11047,56600 €5.232,26 €
Manufacturers Standard Package
Unit Price without VAT:65,97000 €
Unit Price with VAT:78,50430 €