38 Position zQSFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002971015

DigiKey Part Number
1002971015-ND
Manufacturer
Manufacturer Product Number
1002971015
Description
CABLE ASSY ZQSFP+ M-M 500MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38 Position zQSFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Connectors
zQSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
1.64' (500.00mm)
Color
Black
Shielding
Unshielded
Wire Gauge
32 AWG
Current - Max/Contact
300 mA
Frequency - Max
28GHz
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5557,86491 €3.182,57 €
Manufacturers Standard Package
Unit Price without VAT:57,86491 €
Unit Price with VAT:68,85924 €