
Category | Fastening Type Latch Lock |
Manufacturer Molex | Cable Type Round |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Color Black |
Part Status Obsolete | Shielding Shielded |
Cable Connectors iPass+ HD | Wire Gauge 30 AWG |
Number of Positions 36 | Current - Max/Contact 750 mA |
Connector Type Plug to Plug, Right Angle | Base Product Number |
Gender Male to Male |

