
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | iPass+ HD | |
Number of Positions | 36 | |
Connector Type | Plug to Plug, Right Angle | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 0.500' (152.40mm, 6.000") | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 750 mA | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |