
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 1.260" (32.00mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Holder, Polarizing Key | |
Color | Orange, Individual | |
Shielding | Shielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |

