Image for 1001158621 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1001158621

DigiKey Part Number
900-1001158621-ND
Manufacturer
Manufacturer Product Number
1001158621
Description
ZSFP+ 1X6 CG ASY, CF ON TOP, PF
Customer Reference
Detailed Description
Position zSFP+ Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
zSFP+
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Features
EMI Shielded
Part Status
Obsolete
Base Product Number
Connector Style
Cage, Ganged (1 x 6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.