
1001150610 | |
|---|---|
DigiKey Part Number | 900-1001150610-ND |
Manufacturer | |
Manufacturer Product Number | 1001150610 |
Description | 1X6 ZSFP+ CAGE EM GASKET |
Customer Reference | |
Detailed Description | Position zSFP+ Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1001150610 Models |
Category | Connector Type zSFP+ |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features EMI Shielded |
Part Status Obsolete | Base Product Number |
Connector Style Cage, Ganged (1 x 6) |

