Twinaxial Cable 28 AWG 1.0' (0.30m) 100 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000680108

DigiKey Part Number
WM25630-1-ND
Manufacturer
Manufacturer Product Number
1000680108
Description
CABLE TWINAXIAL 28AWG 1'
Customer Reference
Detailed Description
Twinaxial Cable 28 AWG 1.0' (0.30m) 100 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Manufacturer
Molex
Impedance
100 Ohms
Series
Length
1.0' (0.30m)
Packaging
Spool
Features
Drain Wire
Part Status
Discontinued at DigiKey
Conductor Material
Copper, Silver Coated
Cable Type
Twinaxial
Dielectric Material
Fluoropolymer (FP)
Wire Gauge
28 AWG
Shield Material
Aluminum
Conductor Strand
Solid (2)
Shield Coverage
100%
Jacket (Insulation) Material
Polyester
Operating Temperature
-20°C ~ 105°C
Jacket (Insulation) Diameter
0.090" (2.29mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE TWINAXIAL 28AWG FEET
In-Stock: 3125
Unit Price: 1,31000 €
CABLE TWINAXIAL 28AWG 100'
In-Stock: 4
Unit Price: 75,56000 €
CABLE TWINAXIAL 28AWG 50'
In-Stock: 7
Unit Price: 37,91000 €
CABLE TWINAXIAL 28AWG 25'
In-Stock: 0
Unit Price: 19,41000 €