Twinaxial Cable 30 AWG 1.0' (0.30m) 100 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000680107

DigiKey Part Number
WM25629-1-ND
Manufacturer
Manufacturer Product Number
1000680107
Description
CABLE TWINAXIAL 30AWG 1'
Customer Reference
Detailed Description
Twinaxial Cable 30 AWG 1.0' (0.30m) 100 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Manufacturer
Molex
Impedance
100 Ohms
Series
Length
1.0' (0.30m)
Packaging
Spool
Features
Drain Wire
Part Status
Discontinued at DigiKey
Conductor Material
Copper, Silver Coated
Cable Type
Twinaxial
Dielectric Material
Fluoropolymer (FP)
Wire Gauge
30 AWG
Shield Material
Aluminum
Conductor Strand
Solid (2)
Shield Coverage
100%
Jacket (Insulation) Material
Polyester
Operating Temperature
-20°C ~ 105°C
Jacket (Insulation) Diameter
0.074" (1.88mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE TWINAXIAL 30AWG FEET
In-Stock: 6151
Unit Price: 1,06000 €
CABLE TWINAXIAL 30AWG 100'
In-Stock: 5
Unit Price: 70,82000 €
CABLE TWINAXIAL 30AWG 50'
In-Stock: 2
Unit Price: 36,62000 €
CABLE TWINAXIAL 30AWG 25'
In-Stock: 0
Unit Price: