Twinaxial Cable 28 AWG 25.0' (7.62m) 90 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000680085

DigiKey Part Number
WM25628-25-ND
Manufacturer
Manufacturer Product Number
1000680085
Description
CABLE TWINAXIAL 28AWG 25'
Customer Reference
Detailed Description
Twinaxial Cable 28 AWG 25.0' (7.62m) 90 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Manufacturer
Molex
Impedance
90 Ohms
Series
Length
25.0' (7.62m)
Packaging
Spool
Features
Drain Wire
Part Status
Discontinued at DigiKey
Conductor Material
Copper, Silver Coated
Cable Type
Twinaxial
Dielectric Material
Fluoropolymer (FP)
Wire Gauge
28 AWG
Shield Material
Aluminum
Conductor Strand
Solid (2)
Shield Coverage
100%
Jacket (Insulation) Material
Polyester
Operating Temperature
-20°C ~ 105°C
Jacket (Insulation) Diameter
0.075" (1.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
119,41000 €19,41 €
218,41000 €36,82 €
518,13200 €90,66 €
Manufacturers Standard Package
Unit Price without VAT:19,41000 €
Unit Price with VAT:23,09790 €
Alternate Length
CABLE TWINAXIAL 28AWG FEET
In-Stock: 3038
Unit Price: 1,08000 €
CABLE TWINAXIAL 28AWG 100'
In-Stock: 2
Unit Price: 72,01000 €
CABLE TWINAXIAL 28AWG 50'
In-Stock: 9
Unit Price: 36,62000 €
CABLE TWINAXIAL 28AWG 1'
In-Stock: 0
Unit Price: 1,15000 €