
1000631400 | |
|---|---|
DigiKey Part Number | 900-1000631400-ND 900-1000631400-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000631400 |
Description | 10 AWG CCA65 PE FOAM 50 OHM LDPE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Coaxial Cable 10 AWG MLX 400 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Manufacturer Molex | Impedance 50 Ohms |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Conductor Material Copper, Aluminum Coated |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.285" (7.24mm) |
Cable Group MLX 400 | Shield Material Aluminum; Copper, Tinned |
Wire Gauge 10 AWG | VoP, Velocity of Propagation 85.0 |
Jacket (Insulation) Material Polyethylene (PE) | Operating Temperature -40°C ~ 85°C |
Jacket (Insulation) Diameter 0.405" (10.29mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,24800 € | 32,48 € |
| 25 | 3,04440 € | 76,11 € |
| 50 | 2,89900 € | 144,95 € |
| 100 | 2,76050 € | 276,05 € |
| 250 | 2,58772 € | 646,93 € |
| 500 | 2,46422 € | 1.232,11 € |
| 1.000 | 2,34669 € | 2.346,69 € |
| 2.500 | 2,19993 € | 5.499,83 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.200 | 1,70813 € | 2.049,76 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

