
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | MLX 240 | |
Wire Gauge | 15 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 1200.0' (365.8m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,16440 € | 29,11 € |
| 50 | 1,10860 € | 55,43 € |
| 100 | 1,05570 € | 105,57 € |
| 250 | 0,98956 € | 247,39 € |
| 500 | 0,94228 € | 471,14 € |
| 1.000 | 0,89730 € | 897,30 € |
| 2.500 | 0,84115 € | 2.102,88 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

