
1000631100 | |
|---|---|
DigiKey Part Number | 900-1000631100-ND 900-1000631100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000631100 |
Description | 25 AWG CCS SOLID PE 50 OHM PVC J |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Coaxial Cable 25 AWG MLX 100 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Manufacturer Molex | Impedance 50 Ohms |
Series | Length 3000.0' (914.40m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Conductor Material Steel, Copper Coated |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group MLX 100 | Dielectric Diameter 0.060" (1.52mm) |
Wire Gauge 25 AWG | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.110" (2.79mm) | Operating Temperature -40°C ~ 85°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,71880 € | 17,97 € |
| 50 | 0,68440 € | 34,22 € |
| 100 | 0,65160 € | 65,16 € |
| 250 | 0,61076 € | 152,69 € |
| 500 | 0,58158 € | 290,79 € |
| 1.000 | 0,55382 € | 553,82 € |
| 2.500 | 0,51915 € | 1.297,88 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 3.000 | 0,26078 € | 782,34 € |
| 6.000 | 0,24833 € | 1.489,98 € |
| 9.000 | 0,24133 € | 2.171,97 € |
| 12.000 | 0,23648 € | 2.837,76 € |
| 15.000 | 0,23279 € | 3.491,85 € |
| 18.000 | 0,22982 € | 4.136,76 € |
| 21.000 | 0,22733 € | 4.773,93 € |
| 24.000 | 0,22520 € | 5.404,80 € |
| 27.000 | 0,22334 € | 6.030,18 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


