
1000600104 | |
---|---|
DigiKey Part Number | 1000600104-ND |
Manufacturer | |
Manufacturer Product Number | 1000600104 |
Description | HOOK-UP STRND 36AWG YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire 7/44 Yellow |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.012" (0.31mm) | |
Jacket (Insulation) Thickness | 0.0030" (0.076mm) | |
Length | - | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,46014 € | 2.300,70 € |
Unit Price without VAT: | 0,46014 € |
---|---|
Unit Price with VAT: | 0,54757 € |