Image for 1000600087 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000600087

DigiKey Part Number
1000600087-ND
Manufacturer
Manufacturer Product Number
1000600087
Description
HOOK-UP SOLID 32AWG BLUE
Customer Reference
Detailed Description
32 AWG Hook-Up Wire Solid Blue
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0015" (0.038mm)
Length
-
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.