
1000570503 | |
|---|---|
DigiKey Part Number | 900-1000570503-ND |
Manufacturer | |
Manufacturer Product Number | 1000570503 |
Description | CBL RIBN 12COND 0.05 NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 12 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 0.600" (15.24mm) |
Series | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Packaging Bulk | Voltage 300 V |
Part Status Active | Operating Temperature 200°C |
Cable Type Flat Cable | Conductor Material Copper, Silver Coated |
Number of Conductors 12 | Insulation Resistance 500MOhms |
Pitch | Current Rating (Amps) 2 A |
Wire Gauge 24 AWG | Base Product Number |
Conductor Strand 19 Strands / 36 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,18109 € | 7.952,73 € |
| Unit Price without VAT: | 3,18109 € |
|---|---|
| Unit Price with VAT: | 3,78550 € |

