
1000570499 | |
|---|---|
DigiKey Part Number | 1000570499-ND |
Manufacturer | |
Manufacturer Product Number | 1000570499 |
Description | CBL RIBN 50COND 0.05 BLUE 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 50 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Category | Wire Gauge 28 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Cable | Qualification MIL-DTL-49055F |
Number of Conductors 50 | Operating Temperature -65°C ~ 200°C |
Pitch | First Conductor Mark Blue |
Length 100.0' (30.48m) | Base Product Number |

