
1000570469 | |
|---|---|
DigiKey Part Number | 1000570469-ND |
Manufacturer | |
Manufacturer Product Number | 1000570469 |
Description | CBL RIBN 5COND 0.1 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 5 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) |
Category | Conductor Strand 19 Strands / 34 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -65°C ~ 200°C |
Number of Conductors 5 | Ratings UL Style 20424 |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | First Conductor Mark Blue |
Wire Gauge 26 AWG | Base Product Number |

