
1000570342 | |
|---|---|
DigiKey Part Number | 1000570342-ND |
Manufacturer | |
Manufacturer Product Number | 1000570342 |
Description | CBL RIBN 10COND 0.05 BLUE 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Category | Conductor Strand 7 Strands / 36 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Ribbon Width 0.500" (12.70mm) |
Part Status Obsolete | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 10 | Operating Temperature 200°C |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | First Conductor Mark Red |
Wire Gauge 28 AWG | Base Product Number |

