
1000570329 | |
|---|---|
DigiKey Part Number | 1000570329-ND |
Manufacturer | |
Manufacturer Product Number | 1000570329 |
Description | CBL RIBN 7COND FLAT 0.025 OPAQUE |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Opaque 7 Conductors 0.025" (0.64mm) Flat Cable |
Category | Pitch |
Mfr | Wire Gauge 30 AWG |
Series | Shielding Unshielded |
Packaging Spool | Jacket Color |
Part Status Obsolete | Conductor Material Copper, Silver Coated |
Cable Type Flat Cable | Base Product Number |
Number of Conductors 7 |

