
1000570318 | |
|---|---|
DigiKey Part Number | 1000570318-ND |
Manufacturer | |
Manufacturer Product Number | 1000570318 |
Description | CBL RIBN 3COND 0.065 MULTIPLE |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 3 Conductors 0.065" (1.65mm) Flat Cable |
Category | Pitch |
Mfr | Wire Gauge 22 AWG |
Series | Shielding Unshielded |
Packaging Spool | Jacket Color |
Part Status Obsolete | Conductor Material Copper, Silver Coated |
Cable Type Flat Cable | Base Product Number |
Number of Conductors 3 |

