
1000570311 | |
|---|---|
DigiKey Part Number | 1000570311-ND |
Manufacturer | |
Manufacturer Product Number | 1000570311 |
Description | CBL RIBN 80COND 0.025 NATU 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 80 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Category | Conductor Strand 7 Strands / 40 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Ribbon Width 2.000" (50.80mm) |
Part Status Obsolete | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 150 V |
Number of Conductors 80 | Operating Temperature 200°C |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | First Conductor Mark Red |
Wire Gauge 32 AWG | Base Product Number |

