



1000570272 | |
|---|---|
DigiKey Part Number | 900-1000570272-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570272 |
Description | CBL RIBN 10COND 0.025 NAT FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 10 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 1000570272 Models |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.250" (6.35mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -65°C ~ 200°C |
Number of Conductors 10 | Conductor Material Copper, Silver Coated |
Pitch | Insulation Resistance 500MOhms |
Length Enter Number of Feet in Order Quantity | First Conductor Mark Blue |
Wire Gauge 30 AWG | Spool Size 100.0' (30.48m) |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 5 | 4,20400 € | 21,02 € |
| 10 | 4,00300 € | 40,03 € |
| 25 | 3,75000 € | 93,75 € |
| 50 | 3,56800 € | 178,40 € |
| 100 | 3,39370 € | 339,37 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |




