
1000570269 | |
|---|---|
DigiKey Part Number | 1000570269-ND |
Manufacturer | |
Manufacturer Product Number | 1000570269 |
Description | CBL RIBN 70COND FLAT 0.025 |
Customer Reference | |
Detailed Description | Flat Ribbon Cable 70 Conductors 0.025" (0.64mm) Flat Cable |
Category | Pitch |
Mfr | Wire Gauge 30 AWG |
Series | Shielding Unshielded |
Packaging Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Obsolete | First Conductor Mark Blue |
Cable Type Flat Cable | Base Product Number |
Number of Conductors 70 |

