
1000570253 | |
|---|---|
DigiKey Part Number | 1000570253-ND |
Manufacturer | |
Manufacturer Product Number | 1000570253 |
Description | CBL RIBN 50COND 0.05 BLUE 150' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 50 Conductors 0.050" (1.27mm) Flat Cable 150.0' (45.72m) |
Category | Conductor Strand 19 Strands / 40 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Ribbon Width 2.500" (63.50mm) |
Part Status Active | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 50 | Operating Temperature 200°C |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length 150.0' (45.72m) | Base Product Number |
Wire Gauge 28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.550 | 10,92217 € | 27.851,53 € |
| Unit Price without VAT: | 10,92217 € |
|---|---|
| Unit Price with VAT: | 12,99738 € |

