



1000570250 | |
|---|---|
DigiKey Part Number | 1000570250-ND |
Manufacturer | |
Manufacturer Product Number | 1000570250 |
Description | CBL RIBN 40COND 0.05 NAT 150' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 40 Conductors 0.050" (1.27mm) Flat Cable 150.0' (45.72m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.290" (7.37mm) |
Series | Ribbon Width 2.000" (50.80mm) |
Packaging Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 200°C |
Number of Conductors 40 | Ratings UL Style 20424 |
Pitch | Conductor Material Copper, Silver Coated |
Length 150.0' (45.72m) | Insulation Resistance 500MOhms |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 19 Strands / 40 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 1.310,65706 € | 22.281,17 € |
| Unit Price without VAT: | 1.310,65706 € |
|---|---|
| Unit Price with VAT: | 1.559,68190 € |

