


1000570241 | |
|---|---|
DigiKey Part Number | 1000570241-ND |
Manufacturer | |
Manufacturer Product Number | 1000570241 |
Description | CBL RIBN 26COND 0.05 BLUE 450' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 26 Conductors 0.050" (1.27mm) Flat Cable 450.0' (137.16m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 450.0' (137.16m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 200°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 500MOhms | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 862,64375 € | 13.802,30 € |
| Unit Price without VAT: | 862,64375 € |
|---|---|
| Unit Price with VAT: | 1.026,54606 € |

