


1000570239 | |
|---|---|
DigiKey Part Number | 1000570239-ND |
Manufacturer | |
Manufacturer Product Number | 1000570239 |
Description | CBL RIBN 24COND 0.05 NATU 150' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 24 Conductors 0.050" (1.27mm) Flat Cable 150.0' (45.72m) |
Datasheet | Datasheet |
Category | Conductor Strand 19 Strands / 40 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Ribbon Width 1.200" (30.48mm) |
Part Status Active | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 24 | Operating Temperature 200°C |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length 150.0' (45.72m) | Base Product Number |
Wire Gauge 28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,29988 € | 13.249,70 € |
| Unit Price without VAT: | 5,29988 € |
|---|---|
| Unit Price with VAT: | 6,30686 € |

