



1000570228 | |
|---|---|
DigiKey Part Number | 1000570228-ND |
Manufacturer | |
Manufacturer Product Number | 1000570228 |
Description | CBL RIBN 10COND 0.05 NAT 150' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 10 Conductors 0.050" (1.27mm) Flat Cable 150.0' (45.72m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 150.0' (45.72m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.290" (7.37mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 500MOhms | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 732,58588 € | 12.453,96 € |
| Unit Price without VAT: | 732,58588 € |
|---|---|
| Unit Price with VAT: | 871,77720 € |


