


1000570227 | |
|---|---|
DigiKey Part Number | 1000570227-ND |
Manufacturer | |
Manufacturer Product Number | 1000570227 |
Description | CBL RIBN 10COND 0.05 BLUE 450' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 10 Conductors 0.050" (1.27mm) Flat Cable 450.0' (137.16m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -65°C ~ 200°C |
Number of Conductors 10 | Conductor Material Copper, Silver Coated |
Pitch | Insulation Resistance 500MOhms |
Length 450.0' (137.16m) | First Conductor Mark Blue |
Wire Gauge 28 AWG | Base Product Number |
Conductor Strand 19 Strands / 40 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 406,91750 € | 6.510,68 € |
| Unit Price without VAT: | 406,91750 € |
|---|---|
| Unit Price with VAT: | 484,23183 € |

