
1000570222 | |
|---|---|
DigiKey Part Number | 1000570222-ND |
Manufacturer | |
Manufacturer Product Number | 1000570222 |
Description | CBL RIBN 9COND 0.05 RED 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Red 9 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Category | Conductor Strand 7 Strands / 36 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 200°C |
Number of Conductors 9 | Ratings UL Style 20424 |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | Base Product Number |
Wire Gauge 28 AWG |

