
1000570221 | |
|---|---|
DigiKey Part Number | 1000570221-ND |
Manufacturer | |
Manufacturer Product Number | 1000570221 |
Description | CBL RIBN 8COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 8 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Conductor Strand 7 Strands / 36 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 200°C |
Number of Conductors 8 | Ratings UL Style 20424 |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | Base Product Number |
Wire Gauge 28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,89409 € | 7.235,22 € |
| Unit Price without VAT: | 2,89409 € |
|---|---|
| Unit Price with VAT: | 3,44397 € |

