
1000570219 | |
---|---|
DigiKey Part Number | 1000570219-ND |
Manufacturer | |
Manufacturer Product Number | 1000570219 |
Description | CBL RIBN 37COND 0.05 BLUE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 37 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 37 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | - | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 8,23507 € | 20.587,67 € |
Unit Price without VAT: | 8,23507 € |
---|---|
Unit Price with VAT: | 9,79973 € |