
1000570198 | |
|---|---|
DigiKey Part Number | 1000570198-ND |
Manufacturer | |
Manufacturer Product Number | 1000570198 |
Description | CBL RIBN 4COND 0.05 BLUE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 4 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Conductor Strand 7 Strands / 36 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 200°C |
Number of Conductors 4 | Ratings UL Style 20424 |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | First Conductor Mark Blue |
Wire Gauge 28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,63473 € | 7.356,28 € |
| Unit Price without VAT: | 1,63473 € |
|---|---|
| Unit Price with VAT: | 1,94533 € |

