



1000570193 | |
|---|---|
DigiKey Part Number | 1000570193-ND |
Manufacturer | |
Manufacturer Product Number | 1000570193 |
Description | CBL RIBN 40COND 0.039 BLUE 500' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 40 Conductors 0.039" (1.00mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Conductor Strand 7 Strands / 36 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Ribbon Thickness 0.029" (0.74mm) |
Part Status Active | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 40 | Operating Temperature 200°C |
Pitch | Conductor Material Copper, Silver Coated |
Length 500.0' (152.40m) | First Conductor Mark Blue |
Wire Gauge 28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 830,54280 € | 20.763,57 € |
| Unit Price without VAT: | 830,54280 € |
|---|---|
| Unit Price with VAT: | 988,34593 € |

