Flat Ribbon Cable Red 34 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Red 34 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Molex RF Connectors | Digi-Key Daily
Temp-Flex FEP Flat-Ribbon Cable

1000570186

DigiKey Part Number
1000570186-ND
Manufacturer
Manufacturer Product Number
1000570186
Description
CBL RIBN 34COND 0.05 RED 500'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Red 34 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
7 Strands / 36 AWG
Mfr
Shielding
Unshielded
Series
Jacket Color
Packaging
Spool
Ribbon Thickness
0.029" (0.74mm)
Part Status
Active
Ribbon Width
1.700" (43.18mm)
Cable Type
Flat Cable
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Number of Conductors
34
Voltage
300 V
Pitch
Operating Temperature
200°C
Length
500.0' (152.40m)
Conductor Material
Copper, Silver Coated
Wire Gauge
28 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
25753,35760 €18.833,94 €
Unit Price without VAT:753,35760 €
Unit Price with VAT:896,49554 €