



1000570182 | |
|---|---|
DigiKey Part Number | 1000570182-ND |
Manufacturer | |
Manufacturer Product Number | 1000570182 |
Description | CBL RIBN 30COND 0.05 BLUE 500' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 30 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.029" (0.74mm) |
Packaging Spool | Ribbon Width 1.500" (38.10mm) |
Part Status Active | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 30 | Operating Temperature 200°C |
Pitch | Conductor Material Copper, Silver Coated |
Length 500.0' (152.40m) | First Conductor Mark Blue |
Wire Gauge 28 AWG | Base Product Number |
Conductor Strand 7 Strands / 36 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 671,55800 € | 16.788,95 € |
| Unit Price without VAT: | 671,55800 € |
|---|---|
| Unit Price with VAT: | 799,15402 € |

