


1000570180 | |
|---|---|
DigiKey Part Number | 1000570180-ND |
Manufacturer | |
Manufacturer Product Number | 1000570180 |
Description | CBL RIBN 30COND 0.039 BLUE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 30 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Conductor Strand 7 Strands / 36 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Ribbon Width 1.500" (38.10mm) |
Part Status Active | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 30 | Operating Temperature 200°C |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | First Conductor Mark Blue |
Wire Gauge 28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,24024 € | 15.600,60 € |
| Unit Price without VAT: | 6,24024 € |
|---|---|
| Unit Price with VAT: | 7,42589 € |

