


1000570156 | |
|---|---|
DigiKey Part Number | 1000570156-ND |
Manufacturer | |
Manufacturer Product Number | 1000570156 |
Description | CBL RIBN 16COND 0.039 BLUE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 16 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Conductor Strand 7 Strands / 36 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Ribbon Width 0.800" (20.32mm) |
Part Status Active | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 16 | Operating Temperature -65°C ~ 200°C |
Pitch | Ratings UL Style 20424 |
Length 100.0' (30.48m) | Conductor Material Copper, Silver Coated |
Wire Gauge 28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,07757 € | 7.693,93 € |
| Unit Price without VAT: | 3,07757 € |
|---|---|
| Unit Price with VAT: | 3,66231 € |

