
1000570148 | |
|---|---|
DigiKey Part Number | 1000570148-ND |
Manufacturer | |
Manufacturer Product Number | 1000570148 |
Description | CBL RIBN 12COND 0.1 BLUE 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 12 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) |
Category | Conductor Strand 7 Strands / 36 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 200°C |
Number of Conductors 12 | Ratings UL Style 20424 |
Pitch | Conductor Material Copper, Silver Coated |
Length 100.0' (30.48m) | Base Product Number |
Wire Gauge 28 AWG |

