



1000570141 | |
|---|---|
DigiKey Part Number | 1000570141-ND |
Manufacturer | |
Manufacturer Product Number | 1000570141 |
Description | CBL RIBN 10COND 0.039 BLUE 500' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 10 Conductors 0.039" (1.00mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 500.0' (152.40m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.029" (0.74mm) | |
Ribbon Width | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | 200°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 180,24880 € | 4.506,22 € |
| Unit Price without VAT: | 180,24880 € |
|---|---|
| Unit Price with VAT: | 214,49607 € |

