


1000570133 | |
|---|---|
DigiKey Part Number | 1000570133-ND |
Manufacturer | |
Manufacturer Product Number | 1000570133 |
Description | CBL RIBN 40COND 0.05 BLUE 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.032" (0.81mm) |
Packaging Spool | Ribbon Width 2.000" (50.80mm) |
Part Status Active | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 40 | Operating Temperature -65°C ~ 200°C |
Pitch | Ratings UL Style 20424 |
Length 100.0' (30.48m) | Conductor Material Copper, Silver Coated |
Wire Gauge 26 AWG | Base Product Number |
Conductor Strand 19 Strands / 34 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,76487 € | 26.912,17 € |
| Unit Price without VAT: | 10,76487 € |
|---|---|
| Unit Price with VAT: | 12,81020 € |

