



1000570118 | |
|---|---|
DigiKey Part Number | 1000570118-ND |
Manufacturer | |
Manufacturer Product Number | 1000570118 |
Description | CBL RIBN 60COND 0.05 GREEN 500' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Green 60 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Category | Conductor Strand 7 Strands / 34 AWG |
Mfr | Shielding Unshielded |
Series | Jacket Color |
Packaging Spool | Ribbon Thickness 0.032" (0.81mm) |
Part Status Active | Ribbon Width 3.000" (76.20mm) |
Cable Type Flat Cable | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Number of Conductors 60 | Voltage 300 V |
Pitch | Operating Temperature 200°C |
Length 500.0' (152.40m) | Conductor Material Copper, Silver Coated |
Wire Gauge 26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1.340,07480 € | 33.501,87 € |
| Unit Price without VAT: | 1.340,07480 € |
|---|---|
| Unit Price with VAT: | 1.594,68901 € |

