Image for 1000570083 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000570083

DigiKey Part Number
1000570083-ND
Manufacturer
Manufacturer Product Number
1000570083
Description
CBL RIBN 2COND 0.05 MULTI 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 2 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
2
Pitch
Length
100.0' (30.48m)
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Operating Temperature
-
Ratings
-
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.