
1000570079 | |
|---|---|
DigiKey Part Number | 1000570079-ND |
Manufacturer | |
Manufacturer Product Number | 1000570079 |
Description | CBL RIBN 12COND 0.05 NATU 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 12 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Category | Wire Gauge 24 AWG |
Mfr | Conductor Strand 19 Strands / 36 AWG |
Series | Shielding Unshielded |
Packaging Spool | Jacket Color |
Part Status Obsolete | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Cable Type Flat Cable | Conductor Material Copper, Silver Coated |
Number of Conductors 12 | First Conductor Mark Blue |
Pitch | Base Product Number |
Length 100.0' (30.48m) |

